
EP7WS330RJ | |
|---|---|
DigiKey Part Number | A131396-ND |
Manufacturer | |
Manufacturer Product Number | EP7WS330RJ |
Description | RES 330 OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 0.984" L (8.50mm x 25.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,77600 € | 7,76 € |
| 25 | 0,66520 € | 16,63 € |
| 50 | 0,59620 € | 29,81 € |
| 100 | 0,53760 € | 53,76 € |
| 300 | 0,46187 € | 138,56 € |
| 500 | 0,43276 € | 216,38 € |
| 1.000 | 0,39851 € | 398,51 € |
| 5.000 | 0,33753 € | 1.687,65 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

