
EP7WS220RJ | |
|---|---|
DigiKey Part Number | A131394-ND |
Manufacturer | |
Manufacturer Product Number | EP7WS220RJ |
Description | RES 220 OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 0.984" L (8.50mm x 25.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,78600 € | 7,86 € |
| 25 | 0,67360 € | 16,84 € |
| 50 | 0,60380 € | 30,19 € |
| 100 | 0,54430 € | 54,43 € |
| 300 | 0,46767 € | 140,30 € |
| 500 | 0,43822 € | 219,11 € |
| 1.000 | 0,40353 € | 403,53 € |
| 5.000 | 0,34178 € | 1.708,90 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

