
EP7W2K2J | |
|---|---|
DigiKey Part Number | A138054-ND |
Manufacturer | |
Manufacturer Product Number | EP7W2K2J |
Description | RES 2.2K OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 1.181" L (8.50mm x 30.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,39600 € | 13,96 € |
| 25 | 1,20600 € | 30,15 € |
| 50 | 1,08660 € | 54,33 € |
| 100 | 0,98530 € | 98,53 € |
| 250 | 0,87420 € | 218,55 € |
| 500 | 0,80470 € | 402,35 € |
| 1.000 | 0,74565 € | 745,65 € |
| 5.000 | 0,64059 € | 3.202,95 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

