
EP5WS33RJ | |
|---|---|
DigiKey Part Number | A131373CT-ND - Cut Tape (CT) A131373TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP5WS33RJ |
Description | RES 33 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | EP5WS33RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,27520 € | 6,88 € |
| 50 | 0,24460 € | 12,23 € |
| 100 | 0,21870 € | 21,87 € |
| 250 | 0,19024 € | 47,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17240 € | 86,20 € |
| 1.000 | 0,15726 € | 157,26 € |
| 1.500 | 0,14947 € | 224,20 € |
| 2.500 | 0,14066 € | 351,65 € |
| 3.500 | 0,13542 € | 473,97 € |
| 5.000 | 0,13029 € | 651,45 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

