
EP5WS2K2J | |
|---|---|
DigiKey Part Number | A131372CT-ND - Cut Tape (CT) A131372TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP5WS2K2J |
Description | RES 2.2K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | EP5WS2K2J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,40100 € | 4,01 € |
| 25 | 0,34160 € | 8,54 € |
| 50 | 0,30440 € | 15,22 € |
| 100 | 0,27260 € | 27,26 € |
| 250 | 0,23776 € | 59,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21596 € | 107,98 € |
| 1.000 | 0,19744 € | 197,44 € |
| 1.500 | 0,18792 € | 281,88 € |
| 2.500 | 0,17715 € | 442,88 € |
| 3.500 | 0,17073 € | 597,55 € |
| 5.000 | 0,16446 € | 822,30 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

