
EP5WS220RJ | |
|---|---|
DigiKey Part Number | A129455CT-ND - Cut Tape (CT) A129455TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP5WS220RJ |
Description | RES 220 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | EP5WS220RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,35300 € | 3,53 € |
| 25 | 0,30080 € | 7,52 € |
| 50 | 0,26780 € | 13,39 € |
| 100 | 0,23950 € | 23,95 € |
| 250 | 0,20852 € | 52,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18916 € | 94,58 € |
| 1.000 | 0,17271 € | 172,71 € |
| 1.500 | 0,16425 € | 246,38 € |
| 2.500 | 0,15468 € | 386,70 € |
| 3.500 | 0,14897 € | 521,39 € |
| 5.000 | 0,14340 € | 717,00 € |
| 6.000 | 0,14073 € | 844,38 € |
| 12.000 | 0,13155 € | 1.578,60 € |
| 12.500 | 0,13105 € | 1.638,12 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

