15 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP5WS15RJ

DigiKey Part Number
A129424CT-ND - Cut Tape (CT)
A129424TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EP5WS15RJ
Description
RES 15 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
EP5WS15RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.679
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,32400 €3,24 €
250,27520 €6,88 €
500,24460 €12,23 €
1000,21870 €21,87 €
2500,19028 €47,57 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,17246 €86,23 €
1.0000,15733 €157,33 €
1.5000,14956 €224,34 €
2.5000,14076 €351,90 €
3.5000,13552 €474,32 €
5.0000,13040 €652,00 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €