
EP5WS100RJ | |
|---|---|
DigiKey Part Number | A129453CT-ND - Cut Tape (CT) A129453TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP5WS100RJ |
Description | RES 100 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | EP5WS100RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,31100 € | 3,11 € |
| 25 | 0,26400 € | 6,60 € |
| 50 | 0,23480 € | 11,74 € |
| 100 | 0,20970 € | 20,97 € |
| 250 | 0,18236 € | 45,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16522 € | 82,61 € |
| 1.000 | 0,15065 € | 150,65 € |
| 1.500 | 0,14315 € | 214,72 € |
| 2.500 | 0,13468 € | 336,70 € |
| 3.500 | 0,12962 € | 453,67 € |
| 5.000 | 0,12469 € | 623,45 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

