
EP5W68RJ | |
|---|---|
DigiKey Part Number | A131369-ND |
Manufacturer | |
Manufacturer Product Number | EP5W68RJ |
Description | RES 68 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 0.984" L (8.50mm x 25.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,71000 € | 7,10 € |
| 25 | 0,60800 € | 15,20 € |
| 50 | 0,54480 € | 27,24 € |
| 100 | 0,49060 € | 49,06 € |
| 300 | 0,42093 € | 126,28 € |
| 500 | 0,39414 € | 197,07 € |
| 1.000 | 0,36260 € | 362,60 € |
| 5.000 | 0,30645 € | 1.532,25 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

