
EP5W2K2J | |
|---|---|
DigiKey Part Number | A131364-ND |
Manufacturer | |
Manufacturer Product Number | EP5W2K2J |
Description | RES 2.2K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 0.984" L (8.50mm x 25.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,83000 € | 8,30 € |
| 25 | 0,71280 € | 17,82 € |
| 50 | 0,63920 € | 31,96 € |
| 100 | 0,57670 € | 57,67 € |
| 300 | 0,49600 € | 148,80 € |
| 500 | 0,46504 € | 232,52 € |
| 1.000 | 0,42853 € | 428,53 € |
| 5.000 | 0,36357 € | 1.817,85 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

