
EP4WSS2R0J | |
|---|---|
DigiKey Part Number | 1712-EP4WSS2R0JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP4WSS2R0J |
Description | EP 4W (SS) 2R0 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 4W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.610" L (5.50mm x 15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12248 € | 612,40 € |
| Unit Price without VAT: | 0,12248 € |
|---|---|
| Unit Price with VAT: | 0,14575 € |

