
EP4WSS100RJ | |
|---|---|
DigiKey Part Number | 1712-EP4WSS100RJCT-ND - Cut Tape (CT) 1712-EP4WSS100RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP4WSS100RJ |
Description | EP 4W (SS) 100R 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 4W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.610" L (5.50mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,25920 € | 6,48 € |
| 50 | 0,23060 € | 11,53 € |
| 100 | 0,20610 € | 20,61 € |
| 250 | 0,17920 € | 44,80 € |
| 500 | 0,16234 € | 81,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14799 € | 147,99 € |
| 2.000 | 0,13582 € | 271,64 € |
| 3.000 | 0,12956 € | 388,68 € |
| 5.000 | 0,12248 € | 612,40 € |
| 7.000 | 0,11826 € | 827,82 € |
| 10.000 | 0,11414 € | 1.141,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

