47 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP3WS47RJ

DigiKey Part Number
A129451CT-ND - Cut Tape (CT)
A129451TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EP3WS47RJ
Description
RES 47 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,23700 €2,37 €
250,20040 €5,01 €
500,17780 €8,89 €
1000,15850 €15,85 €
2500,13736 €34,34 €
5000,12410 €62,05 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,11282 €112,82 €
2.0000,10324 €206,48 €
3.0000,09831 €294,93 €
5.0000,09274 €463,70 €
7.0000,08942 €625,94 €
10.0000,08618 €861,80 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €