
EP3WS1K0J | |
|---|---|
DigiKey Part Number | A129419CT-ND - Cut Tape (CT) A129419TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP3WS1K0J |
Description | RES 1K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,29800 € | 2,98 € |
| 25 | 0,25320 € | 6,33 € |
| 50 | 0,22500 € | 11,25 € |
| 100 | 0,20100 € | 20,10 € |
| 250 | 0,17468 € | 43,67 € |
| 500 | 0,15818 € | 79,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14416 € | 144,16 € |
| 2.000 | 0,13225 € | 264,50 € |
| 3.000 | 0,12612 € | 378,36 € |
| 5.000 | 0,11919 € | 595,95 € |
| 7.000 | 0,11507 € | 805,49 € |
| 10.000 | 0,11103 € | 1.110,30 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

