
EP3WS15RJ | |
|---|---|
DigiKey Part Number | A129418CT-ND - Cut Tape (CT) A129418TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP3WS15RJ |
Description | RES 15 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23900 € | 2,39 € |
| 25 | 0,20320 € | 5,08 € |
| 50 | 0,18000 € | 9,00 € |
| 100 | 0,16050 € | 16,05 € |
| 250 | 0,13916 € | 34,79 € |
| 500 | 0,12572 € | 62,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11430 € | 114,30 € |
| 2.000 | 0,10461 € | 209,22 € |
| 3.000 | 0,09963 € | 298,89 € |
| 5.000 | 0,09399 € | 469,95 € |
| 7.000 | 0,09063 € | 634,41 € |
| 10.000 | 0,08735 € | 873,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

