
EP3WS100RJ | |
|---|---|
DigiKey Part Number | A129448CT-ND - Cut Tape (CT) A129448TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP3WS100RJ |
Description | RES 100 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23700 € | 2,37 € |
| 25 | 0,20040 € | 5,01 € |
| 50 | 0,17780 € | 8,89 € |
| 100 | 0,15850 € | 15,85 € |
| 250 | 0,13736 € | 34,34 € |
| 500 | 0,12410 € | 62,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11282 € | 112,82 € |
| 2.000 | 0,10324 € | 206,48 € |
| 3.000 | 0,09831 € | 294,93 € |
| 5.000 | 0,09274 € | 463,70 € |
| 7.000 | 0,08942 € | 625,94 € |
| 10.000 | 0,08618 € | 861,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

