
EP3W2K2J | |
|---|---|
DigiKey Part Number | A129417CT-ND - Cut Tape (CT) A129417TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP3W2K2J |
Description | RES 2.2K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,32800 € | 8,20 € |
| 50 | 0,29200 € | 14,60 € |
| 100 | 0,26150 € | 26,15 € |
| 250 | 0,22800 € | 57,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20700 € | 103,50 € |
| 1.000 | 0,18918 € | 189,18 € |
| 1.500 | 0,18001 € | 270,01 € |
| 2.500 | 0,16964 € | 424,10 € |
| 3.500 | 0,16346 € | 572,11 € |
| 5.000 | 0,15742 € | 787,10 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

