
EP3W10RJ | |
|---|---|
DigiKey Part Number | A129431CT-ND - Cut Tape (CT) A129431TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP3W10RJ |
Description | RES 10 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,26280 € | 6,57 € |
| 50 | 0,23340 € | 11,67 € |
| 100 | 0,20860 € | 20,86 € |
| 250 | 0,18140 € | 45,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16430 € | 82,15 € |
| 1.000 | 0,14980 € | 149,80 € |
| 1.500 | 0,14235 € | 213,53 € |
| 2.500 | 0,13391 € | 334,77 € |
| 3.500 | 0,12888 € | 451,08 € |
| 5.000 | 0,12397 € | 619,85 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

