
EP3W100RJ | |
|---|---|
DigiKey Part Number | A129430CT-ND - Cut Tape (CT) A129430TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP3W100RJ |
Description | RES 100 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,25920 € | 6,48 € |
| 50 | 0,23040 € | 11,52 € |
| 100 | 0,20600 € | 20,60 € |
| 250 | 0,17912 € | 44,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16226 € | 81,13 € |
| 1.000 | 0,14794 € | 147,94 € |
| 1.500 | 0,14058 € | 210,87 € |
| 2.500 | 0,13224 € | 330,60 € |
| 3.500 | 0,12728 € | 445,48 € |
| 5.000 | 0,12243 € | 612,15 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

