
EP2WSS6R2J | |
|---|---|
DigiKey Part Number | 1712-EP2WSS6R2JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP2WSS6R2J |
Description | EP 2W (SS) 6R2 5% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.138" Dia x 0.374" L (3.50mm x 9.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05085 € | 254,25 € |
| Unit Price without VAT: | 0,05085 € |
|---|---|
| Unit Price with VAT: | 0,06051 € |

