
EP2WSS33RJ | |
|---|---|
DigiKey Part Number | 1712-EP2WSS33RJCT-ND - Cut Tape (CT) 1712-EP2WSS33RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP2WSS33RJ |
Description | EP 2W (SS) 33R 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.138" Dia x 0.374" L (3.50mm x 9.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,11440 € | 2,86 € |
| 50 | 0,10120 € | 5,06 € |
| 100 | 0,08970 € | 8,97 € |
| 250 | 0,07720 € | 19,30 € |
| 500 | 0,06936 € | 34,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06271 € | 62,71 € |
| 2.000 | 0,05706 € | 114,12 € |
| 3.000 | 0,05414 € | 162,42 € |
| 5.000 | 0,05085 € | 254,25 € |
| 7.000 | 0,04889 € | 342,23 € |
| 10.000 | 0,04698 € | 469,80 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

