
EP1WSS2R4J | |
|---|---|
DigiKey Part Number | 1712-EP1WSS2R4JCT-ND - Cut Tape (CT) 1712-EP1WSS2R4JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP1WSS2R4J |
Description | EP 1W (SS) 2R4 5% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05849 € | 58,49 € |
| 2.000 | 0,05318 € | 106,36 € |
| 3.000 | 0,05044 € | 151,32 € |
| 5.000 | 0,04735 € | 236,75 € |
| Unit Price without VAT: | 0,05849 € |
|---|---|
| Unit Price with VAT: | 0,06960 € |

