
EP1WS33RJ | |
|---|---|
DigiKey Part Number | A129416CT-ND - Cut Tape (CT) A129416TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP1WS33RJ |
Description | RES 33 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.394" L (3.50mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12500 € | 1,25 € |
| 25 | 0,10520 € | 2,63 € |
| 50 | 0,09260 € | 4,63 € |
| 100 | 0,08220 € | 8,22 € |
| 250 | 0,07064 € | 17,66 € |
| 500 | 0,06342 € | 31,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05729 € | 57,29 € |
| 2.000 | 0,05208 € | 104,16 € |
| 3.000 | 0,04939 € | 148,17 € |
| 5.000 | 0,04636 € | 231,80 € |
| 7.000 | 0,04455 € | 311,85 € |
| 10.000 | 0,04278 € | 427,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

