
EP1WS22RJ | |
|---|---|
DigiKey Part Number | A129415CT-ND - Cut Tape (CT) A129415TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP1WS22RJ |
Description | RES 22 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.394" L (3.50mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,10640 € | 2,66 € |
| 50 | 0,09380 € | 4,69 € |
| 100 | 0,08320 € | 8,32 € |
| 250 | 0,07152 € | 17,88 € |
| 500 | 0,06422 € | 32,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05801 € | 58,01 € |
| 2.000 | 0,05273 € | 105,46 € |
| 3.000 | 0,05002 € | 150,06 € |
| 5.000 | 0,04694 € | 234,70 € |
| 7.000 | 0,04511 € | 315,77 € |
| 10.000 | 0,04332 € | 433,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

