
EP1WS100RJ | |
|---|---|
DigiKey Part Number | A121516CT-ND - Cut Tape (CT) A121516TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP1WS100RJ |
Description | RES 100 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.394" L (3.50mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,11920 € | 2,98 € |
| 50 | 0,10520 € | 5,26 € |
| 100 | 0,09340 € | 9,34 € |
| 250 | 0,08040 € | 20,10 € |
| 500 | 0,07228 € | 36,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06535 € | 65,35 € |
| 2.000 | 0,05948 € | 118,96 € |
| 3.000 | 0,05645 € | 169,35 € |
| 5.000 | 0,05303 € | 265,15 € |
| 7.000 | 0,05099 € | 356,93 € |
| 10.000 | 0,04900 € | 490,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

