2.15 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGV2010F2M15

DigiKey Part Number
CRGV2010F2M15-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRGV2010F2M15
Description
RES SMD 2.15M OHM 1% 1/2W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.15 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGV2010F2M15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,12287 €2.457,40 €
Unit Price without VAT:0,12287 €
Unit Price with VAT:0,14622 €