



CRGSP0402F2M7 | |
|---|---|
DigiKey Part Number | 1712-CRGSP0402F2M7TR-ND - Tape & Reel (TR) 1712-CRGSP0402F2M7CT-ND - Cut Tape (CT) 1712-CRGSP0402F2M7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGSP0402F2M7 |
Description | RESISTOR SMT 0402 1% 2M7 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.7 MOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGSP0402F2M7 Models |
Category | Features Anti-Sulfur, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,05160 € | 1,29 € |
| 50 | 0,04360 € | 2,18 € |
| 100 | 0,03700 € | 3,70 € |
| 250 | 0,03048 € | 7,62 € |
| 500 | 0,02672 € | 13,36 € |
| 1.000 | 0,02377 € | 23,77 € |
| 5.000 | 0,01907 € | 95,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01770 € | 177,00 € |
| 20.000 | 0,01661 € | 332,20 € |
| 30.000 | 0,01608 € | 482,40 € |
| 50.000 | 0,01551 € | 775,50 € |
| 70.000 | 0,01518 € | 1.062,60 € |
| 100.000 | 0,01487 € | 1.487,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

