



CRGSP0201F20K | |
|---|---|
DigiKey Part Number | 1712-CRGSP0201F20KTR-ND - Tape & Reel (TR) 1712-CRGSP0201F20KCT-ND - Cut Tape (CT) 1712-CRGSP0201F20KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGSP0201F20K |
Description | RESISTOR SMT 0201 1% 20K |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGSP0201F20K Models |
Category | Features Anti-Sulfur, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,05360 € | 1,34 € |
| 50 | 0,04520 € | 2,26 € |
| 100 | 0,03840 € | 3,84 € |
| 250 | 0,03176 € | 7,94 € |
| 500 | 0,02792 € | 13,96 € |
| 1.000 | 0,02486 € | 24,86 € |
| 5.000 | 0,02001 € | 100,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01791 € | 268,65 € |
| 30.000 | 0,01693 € | 507,90 € |
| 45.000 | 0,01645 € | 740,25 € |
| 75.000 | 0,01593 € | 1.194,75 € |
| 105.000 | 0,01563 € | 1.641,15 € |
| 150.000 | 0,01535 € | 2.302,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

