
CRGS0805J2M2 | |
|---|---|
DigiKey Part Number | CRGS0805J2M2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGS0805J2M2 |
Description | RES SMD 2.2M OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGS0805J2M2 Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,04371 € | 874,20 € |
| Unit Price without VAT: | 0,04371 € |
|---|---|
| Unit Price with VAT: | 0,05201 € |

