
CRGP2512F47R | |
---|---|
DigiKey Part Number | A130705TR-ND - Tape & Reel (TR) A130705CT-ND - Cut Tape (CT) A130705DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2512F47R |
Description | RES 47 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2512F47R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,43000 € | 0,43 € |
10 | 0,19100 € | 1,91 € |
25 | 0,16040 € | 4,01 € |
50 | 0,14660 € | 7,33 € |
100 | 0,13780 € | 13,78 € |
250 | 0,13380 € | 33,45 € |
500 | 0,13210 € | 66,05 € |
1.000 | 0,12779 € | 127,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,10599 € | 423,96 € |
8.000 | 0,09807 € | 784,56 € |
12.000 | 0,09769 € | 1.172,28 € |
20.000 | 0,09724 € | 1.944,80 € |
28.000 | 0,09698 € | 2.715,44 € |
40.000 | 0,09672 € | 3.868,80 € |
48.000 | 0,09659 € | 4.636,32 € |
Unit Price without VAT: | 0,43000 € |
---|---|
Unit Price with VAT: | 0,51170 € |