
CRGP2512F270K | |
---|---|
DigiKey Part Number | A130750TR-ND - Tape & Reel (TR) A130750CT-ND - Cut Tape (CT) A130750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2512F270K |
Description | RES 270K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2512F270K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,40000 € | 0,40 € |
10 | 0,16700 € | 1,67 € |
25 | 0,13760 € | 3,44 € |
50 | 0,12460 € | 6,23 € |
100 | 0,11620 € | 11,62 € |
250 | 0,11232 € | 28,08 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,10330 € | 413,20 € |
8.000 | 0,10119 € | 809,52 € |
12.000 | 0,10079 € | 1.209,48 € |
20.000 | 0,10034 € | 2.006,80 € |
28.000 | 0,09874 € | 2.764,72 € |
40.000 | 0,09848 € | 3.939,20 € |
48.000 | 0,09835 € | 4.720,80 € |
Unit Price without VAT: | 0,40000 € |
---|---|
Unit Price with VAT: | 0,47600 € |