
CRGP2512F150K | |
---|---|
DigiKey Part Number | A130747TR-ND - Tape & Reel (TR) A130747CT-ND - Cut Tape (CT) A130747DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2512F150K |
Description | RES 150K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2512F150K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,43000 € | 0,43 € |
10 | 0,25000 € | 2,50 € |
25 | 0,20480 € | 5,12 € |
50 | 0,18480 € | 9,24 € |
100 | 0,16380 € | 16,38 € |
250 | 0,14732 € | 36,83 € |
500 | 0,13642 € | 68,21 € |
1.000 | 0,12777 € | 127,77 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,09810 € | 392,40 € |
8.000 | 0,09439 € | 755,12 € |
12.000 | 0,09258 € | 1.110,96 € |
20.000 | 0,09175 € | 1.835,00 € |
Unit Price without VAT: | 0,43000 € |
---|---|
Unit Price with VAT: | 0,51170 € |