
CRGP2010F820R | |
|---|---|
DigiKey Part Number | A130659TR-ND - Tape & Reel (TR) A130659CT-ND - Cut Tape (CT) A130659DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2010F820R |
Description | RES 820 OHM 1% 1.25W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 1.25W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2010F820R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 $ | 0,39 $ |
| 10 | 0,21800 $ | 2,18 $ |
| 25 | 0,17960 $ | 4,49 $ |
| 50 | 0,15720 $ | 7,86 $ |
| 100 | 0,13950 $ | 13,95 $ |
| 250 | 0,12160 $ | 30,40 $ |
| 500 | 0,11126 $ | 55,63 $ |
| 1.000 | 0,10307 $ | 103,07 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09138 $ | 365,52 $ |
| 8.000 | 0,08726 $ | 698,08 $ |
| 12.000 | 0,08525 $ | 1.023,00 $ |
| 20.000 | 0,08307 $ | 1.661,40 $ |
| 28.000 | 0,08182 $ | 2.290,96 $ |
| 40.000 | 0,08064 $ | 3.225,60 $ |
| Unit Price without VAT: | 0,39000 $ |
|---|---|
| Unit Price with VAT: | 0,46410 $ |

