
CRGP2010F2K2 | |
|---|---|
DigiKey Part Number | A130664TR-ND - Tape & Reel (TR) A130664CT-ND - Cut Tape (CT) A130664DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2010F2K2 |
Description | RES 2.2K OHM 1% 1.25W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 1.25W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2010F2K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,18300 € | 1,83 € |
| 25 | 0,15000 € | 3,75 € |
| 50 | 0,13140 € | 6,57 € |
| 100 | 0,11640 € | 11,64 € |
| 250 | 0,10140 € | 25,35 € |
| 500 | 0,09270 € | 46,35 € |
| 1.000 | 0,08580 € | 85,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07595 € | 303,80 € |
| 8.000 | 0,07248 € | 579,84 € |
| 12.000 | 0,07079 € | 849,48 € |
| 20.000 | 0,06895 € | 1.379,00 € |
| 28.000 | 0,06790 € | 1.901,20 € |
| 40.000 | 0,06691 € | 2.676,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

