
CRGP2010F1K8 | |
|---|---|
DigiKey Part Number | A130663TR-ND - Tape & Reel (TR) A130663CT-ND - Cut Tape (CT) A130663DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2010F1K8 |
Description | RES 1.8K OHM 1% 1.25W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 1.25W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2010F1K8 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,14840 € | 3,71 € |
| 50 | 0,12960 € | 6,48 € |
| 100 | 0,11500 € | 11,50 € |
| 250 | 0,10016 € | 25,04 € |
| 500 | 0,09156 € | 45,78 € |
| 1.000 | 0,08474 € | 84,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07501 € | 300,04 € |
| 8.000 | 0,07158 € | 572,64 € |
| 12.000 | 0,06991 € | 838,92 € |
| 20.000 | 0,06809 € | 1.361,80 € |
| 28.000 | 0,06706 € | 1.877,68 € |
| 40.000 | 0,06607 € | 2.642,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

