
CRGP2010F1K2 | |
|---|---|
DigiKey Part Number | A130661TR-ND - Tape & Reel (TR) A130661CT-ND - Cut Tape (CT) A130661DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2010F1K2 |
Description | RES 1.2K OHM 1% 1.25W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 1.25W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2010F1K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,15440 € | 3,86 € |
| 50 | 0,13520 € | 6,76 € |
| 100 | 0,12010 € | 12,01 € |
| 250 | 0,10464 € | 26,16 € |
| 500 | 0,09576 € | 47,88 € |
| 1.000 | 0,08870 € | 88,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07864 € | 314,56 € |
| 8.000 | 0,07510 € | 600,80 € |
| 12.000 | 0,07337 € | 880,44 € |
| 20.000 | 0,07149 € | 1.429,80 € |
| 28.000 | 0,07042 € | 1.971,76 € |
| 40.000 | 0,06940 € | 2.776,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

