
CRGP2010F120R | |
|---|---|
DigiKey Part Number | A130649TR-ND - Tape & Reel (TR) A130649CT-ND - Cut Tape (CT) A130649DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2010F120R |
Description | RES 120 OHM 1% 1.25W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 1.25W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2010F120R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,18500 € | 1,85 € |
| 25 | 0,15280 € | 3,82 € |
| 50 | 0,13360 € | 6,68 € |
| 100 | 0,11860 € | 11,86 € |
| 250 | 0,10336 € | 25,84 € |
| 500 | 0,09456 € | 47,28 € |
| 1.000 | 0,08760 € | 87,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07767 € | 310,68 € |
| 8.000 | 0,07416 € | 593,28 € |
| 12.000 | 0,07245 € | 869,40 € |
| 20.000 | 0,07060 € | 1.412,00 € |
| 28.000 | 0,06954 € | 1.947,12 € |
| 40.000 | 0,06854 € | 2.741,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

