
CRGP1210F12R | |
|---|---|
DigiKey Part Number | A130576TR-ND - Tape & Reel (TR) A130576CT-ND - Cut Tape (CT) A130576DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1210F12R |
Description | RES 12 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1210F12R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,12120 € | 3,03 € |
| 50 | 0,10480 € | 5,24 € |
| 100 | 0,09230 € | 9,23 € |
| 250 | 0,07956 € | 19,89 € |
| 500 | 0,07220 € | 36,10 € |
| 1.000 | 0,06637 € | 66,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05703 € | 285,15 € |
| 10.000 | 0,05431 € | 543,10 € |
| 15.000 | 0,05298 € | 794,70 € |
| 25.000 | 0,05154 € | 1.288,50 € |
| 35.000 | 0,05071 € | 1.774,85 € |
| 50.000 | 0,04993 € | 2.496,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

