
CRGP0805F8K2 | |
|---|---|
DigiKey Part Number | A130488TR-ND - Tape & Reel (TR) A130488CT-ND - Cut Tape (CT) A130488DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0805F8K2 |
Description | RES 8.2K OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0805F8K2 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,07200 € | 1,80 € |
| 50 | 0,06140 € | 3,07 € |
| 100 | 0,05290 € | 5,29 € |
| 250 | 0,04436 € | 11,09 € |
| 500 | 0,03946 € | 19,73 € |
| 1.000 | 0,03559 € | 35,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02939 € | 146,95 € |
| 10.000 | 0,02759 € | 275,90 € |
| 15.000 | 0,02671 € | 400,65 € |
| 25.000 | 0,02575 € | 643,75 € |
| 35.000 | 0,02521 € | 882,35 € |
| 50.000 | 0,02469 € | 1.234,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

