
CRGP0402F2K2 | |
|---|---|
DigiKey Part Number | A130359TR-ND - Tape & Reel (TR) A130359CT-ND - Cut Tape (CT) A130359DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0402F2K2 |
Description | RES 2.2K OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0402F2K2 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.043" L x 0.020" W (1.10mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,04240 € | 1,06 € |
| 50 | 0,03560 € | 1,78 € |
| 100 | 0,03000 € | 3,00 € |
| 250 | 0,02452 € | 6,13 € |
| 500 | 0,02132 € | 10,66 € |
| 1.000 | 0,01881 € | 18,81 € |
| 5.000 | 0,01482 € | 74,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01366 € | 136,60 € |
| 20.000 | 0,01273 € | 254,60 € |
| 30.000 | 0,01228 € | 368,40 € |
| 50.000 | 0,01180 € | 590,00 € |
| 70.000 | 0,01152 € | 806,40 € |
| 100.000 | 0,01125 € | 1.125,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

