Similar

CRGH2010J27R | |
|---|---|
DigiKey Part Number | CRGH2010J27R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH2010J27R |
Description | RES 27 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2010J27R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCP2010JT27R0 | Stackpole Electronics Inc | 0 | RMCP2010JT27R0-ND | 0,04460 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,05845 € | 701,40 € |
| Unit Price without VAT: | 0,05845 € |
|---|---|
| Unit Price with VAT: | 0,06956 € |


