
CRGH1206F68R | |
|---|---|
DigiKey Part Number | 1712-CRGH1206F68RTR-ND - Tape & Reel (TR) 1712-CRGH1206F68RCT-ND - Cut Tape (CT) 1712-CRGH1206F68RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH1206F68R |
Description | RES 68 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH1206F68R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,03280 € | 0,82 € |
| 50 | 0,03120 € | 1,56 € |
| 100 | 0,02970 € | 2,97 € |
| 250 | 0,02780 € | 6,95 € |
| 500 | 0,02648 € | 13,24 € |
| 1.000 | 0,02521 € | 25,21 € |
| 2.500 | 0,02363 € | 59,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02250 € | 112,50 € |
| 10.000 | 0,02142 € | 214,20 € |
| 15.000 | 0,02082 € | 312,30 € |
| 25.000 | 0,02008 € | 502,00 € |
| 35.000 | 0,01961 € | 686,35 € |
| 50.000 | 0,01912 € | 956,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


