
CRGH1206F1K0 | |
|---|---|
DigiKey Part Number | 1712-CRGH1206F1K0TR-ND - Tape & Reel (TR) 1712-CRGH1206F1K0CT-ND - Cut Tape (CT) 1712-CRGH1206F1K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH1206F1K0 |
Description | RES 1K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH1206F1K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,05680 € | 1,42 € |
| 50 | 0,04780 € | 2,39 € |
| 100 | 0,04090 € | 4,09 € |
| 250 | 0,03400 € | 8,50 € |
| 500 | 0,02998 € | 14,99 € |
| 1.000 | 0,02683 € | 26,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02178 € | 108,90 € |
| 10.000 | 0,02031 € | 203,10 € |
| 15.000 | 0,01960 € | 294,00 € |
| 25.000 | 0,01882 € | 470,50 € |
| 35.000 | 0,01838 € | 643,30 € |
| 50.000 | 0,01796 € | 898,00 € |
| 60.000 | 0,01776 € | 1.065,60 € |
| 120.000 | 0,01712 € | 2.054,40 € |
| 125.000 | 0,01708 € | 2.135,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


