
CRGH0805J2M7 | |
|---|---|
DigiKey Part Number | CRGH0805J2M7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH0805J2M7 |
Description | RES 2.7M OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 MOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0805J2M7 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00886 € | 177,20 € |
| Unit Price without VAT: | 0,00886 € |
|---|---|
| Unit Price with VAT: | 0,01054 € |

