
CRGCQ2512J3R3 | |
|---|---|
DigiKey Part Number | A130291TR-ND - Tape & Reel (TR) A130291CT-ND - Cut Tape (CT) A130291DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512J3R3 |
Description | RES 3.3 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512J3R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,10920 € | 2,73 € |
| 50 | 0,09460 € | 4,73 € |
| 100 | 0,07760 € | 7,76 € |
| 250 | 0,06744 € | 16,86 € |
| 500 | 0,06466 € | 32,33 € |
| 1.000 | 0,05931 € | 59,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04792 € | 191,68 € |
| 8.000 | 0,04569 € | 365,52 € |
| 12.000 | 0,04413 € | 529,56 € |
| 20.000 | 0,04389 € | 877,80 € |
| 28.000 | 0,04151 € | 1.162,28 € |
| 40.000 | 0,04138 € | 1.655,20 € |
| 48.000 | 0,04043 € | 1.940,64 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

