
CRGCQ2512F560K | |
---|---|
DigiKey Part Number | A130026TR-ND - Tape & Reel (TR) A130026CT-ND - Cut Tape (CT) A130026DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F560K |
Description | RES 560K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F560K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,29000 € | 0,29 € |
10 | 0,16200 € | 1,62 € |
25 | 0,12920 € | 3,23 € |
50 | 0,11560 € | 5,78 € |
100 | 0,09440 € | 9,44 € |
250 | 0,08524 € | 21,31 € |
500 | 0,08092 € | 40,46 € |
1.000 | 0,07474 € | 74,74 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,06201 € | 248,04 € |
8.000 | 0,05255 € | 420,40 € |
12.000 | 0,05186 € | 622,32 € |
20.000 | 0,05159 € | 1.031,80 € |
28.000 | 0,05099 € | 1.427,72 € |
40.000 | 0,05083 € | 2.033,20 € |
48.000 | 0,05076 € | 2.436,48 € |
96.000 | 0,05050 € | 4.848,00 € |
100.000 | 0,05048 € | 5.048,00 € |
Unit Price without VAT: | 0,29000 € |
---|---|
Unit Price with VAT: | 0,34510 € |