
CRGCQ2512F2K2 | |
|---|---|
DigiKey Part Number | A129997TR-ND - Tape & Reel (TR) A129997CT-ND - Cut Tape (CT) A129997DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F2K2 |
Description | RES 2.2K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F2K2 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,14840 € | 3,71 € |
| 50 | 0,12960 € | 6,48 € |
| 100 | 0,11500 € | 11,50 € |
| 250 | 0,10012 € | 25,03 € |
| 500 | 0,09154 € | 45,77 € |
| 1.000 | 0,08471 € | 84,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07498 € | 299,92 € |
| 8.000 | 0,07155 € | 572,40 € |
| 12.000 | 0,06988 € | 838,56 € |
| 20.000 | 0,06807 € | 1.361,40 € |
| 28.000 | 0,06703 € | 1.876,84 € |
| 40.000 | 0,06605 € | 2.642,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

