
CRGCQ2010J2R2 | |
|---|---|
DigiKey Part Number | A130247TR-ND - Tape & Reel (TR) A130247CT-ND - Cut Tape (CT) A130247DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010J2R2 |
Description | RES 2.2 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010J2R2 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,08600 € | 2,15 € |
| 50 | 0,07360 € | 3,68 € |
| 100 | 0,06390 € | 6,39 € |
| 250 | 0,05416 € | 13,54 € |
| 500 | 0,04852 € | 24,26 € |
| 1.000 | 0,04405 € | 44,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03768 € | 150,72 € |
| 8.000 | 0,03544 € | 283,52 € |
| 12.000 | 0,03435 € | 412,20 € |
| 20.000 | 0,03317 € | 663,40 € |
| 28.000 | 0,03249 € | 909,72 € |
| 40.000 | 0,03185 € | 1.274,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

