
CRGCQ2010F6K8 | |
|---|---|
DigiKey Part Number | A129942TR-ND - Tape & Reel (TR) A129942CT-ND - Cut Tape (CT) A129942DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F6K8 |
Description | RES 6.8K OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F6K8 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,09480 € | 2,37 € |
| 50 | 0,08180 € | 4,09 € |
| 100 | 0,07140 € | 7,14 € |
| 250 | 0,06096 € | 15,24 € |
| 500 | 0,05496 € | 27,48 € |
| 1.000 | 0,05018 € | 50,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04338 € | 173,52 € |
| 8.000 | 0,04099 € | 327,92 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

