
CRGCQ2010F5K6 | |
|---|---|
DigiKey Part Number | A129941TR-ND - Tape & Reel (TR) A129941CT-ND - Cut Tape (CT) A129941DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F5K6 |
Description | RES 5.6K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F5K6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,10400 € | 2,60 € |
| 50 | 0,08980 € | 4,49 € |
| 100 | 0,07840 € | 7,84 € |
| 250 | 0,06716 € | 16,79 € |
| 500 | 0,06058 € | 30,29 € |
| 1.000 | 0,05539 € | 55,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04799 € | 191,96 € |
| 8.000 | 0,04539 € | 363,12 € |
| 12.000 | 0,04412 € | 529,44 € |
| 20.000 | 0,04274 € | 854,80 € |
| 28.000 | 0,04195 € | 1.174,60 € |
| 40.000 | 0,04120 € | 1.648,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

